EBM24DSEN

Heilind Number:SULEBM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSEN

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBM24DSEN, is designed for high-performance applications requiring reliable power transmission. With a current rating of 5A and a voltage withstand of 950 VAC, it ensures robust connectivity. Featuring a female gender, it offers 48 positions in a 2-row layout with a pitch of 3.96mm. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its termination method is eyelet, and termination plating is Matte Tin for durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting type make installation easy. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for telecommunications, industrial, and aerospace applications, the EBM24DSEN ensures secure and efficient board-to-board connections.