EBM24DSES-S13

Heilind Number:SULEBM24DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSES-S13

Detailed Description

Introducing the EBM24DSES-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for demanding applications. Its 48 positions with 2 rows and a pitch of 3.96mm allow for versatile connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. The Full Bellow contact type and Straddle orientation further enhance its performance. Trust the EBM24DSESS13 for seamless and robust board-to-board connections in your projects.