| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DSUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DSUH |
EBM24DSUH
| Heilind Number: | SULEBM24DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DSUH, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female connector with a single row of 24 gold-plated contacts offers a secure fit with a clearance hole mount type and thru-hole termination method. Operating at a maximum amperage of 5A and voltage of 950VAC, it guarantees efficient power transmission. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various industries. Trust the EBM24DSUH for superior performance in your PCB connectivity needs.

