EBM24DSUI

Heilind Number:SULEBM24DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM24DSUI

Detailed Description

Introducing the EBM24DSUI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a 5A amperage rating and a maximum voltage of 950VAC, this connector is perfect for applications requiring robust power delivery. Featuring a single row of 24 female contacts with threaded mounting and thru-hole termination, it ensures secure and stable connections. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The full bellow contact design and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained designs. Trust the EBM24DSUI for dependable and efficient power connectivity in your projects.