| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DSUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM24DSUS |
EBM24DSUS
| Heilind Number: | SULEBM24DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DSUS |
| ECAD Model: |
Specifications
Detailed Description
The EBM24DSUS is a high-quality female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient performance even in demanding applications. Featuring 24 positions arranged in a single row with a 3.96mm pitch, it offers ample connectivity options. The connector, made of durable PBT and Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type make installation easy. With a temperature range of -65 to 125°C, it is suitable for use in various environments. The EBM24DSUS is the perfect choice for applications requiring a reliable and robust board-to-board connection.

