EBM24DSXI

Heilind Number:SULEBM24DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM24DSXI

Detailed Description

Introducing SKU EBM24DSXI, a high-performance female connector meticulously engineered for optimal connectivity in electronic devices. Crafted with a robust combination of PBT and Phosphor Bronze materials, this connector guarantees reliability under demanding conditions. With a contact plating of Gold and termination plating of Matte Tin, it ensures seamless signal transmission and resistance to corrosion. Featuring a straight orientation and threaded mount type, it offers easy and secure installation on PCBs. The Full Bellow contact type, along with a pitch of 3.96mm (.156 in), enables efficient data transfer. With 24 positions and a current rating of 5A, it accommodates multiple connections while maintaining a voltage rating of 950VAC. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Compact in size with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is ideal for space-constrained designs. Trust in the EBM24DSXI for superior board-to-board and card edge connections in your electronic systems.