| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DSXN |
EBM24DSXN
| Heilind Number: | SULEBM24DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DSXN, a high-performance PCB connector designed for seamless board-to-board connections. This female connector features 24 gold-plated contacts with a pitch of 3.96mm, ensuring reliable signal transmission at up to 950VAC and 5A. Constructed with durable PBT and Phosphor Bronze materials, it offers exceptional conductivity and longevity even in harsh operating environments ranging from -65 to 125°C. The straight orientation and no-mounting design make installation easy, while the 2.79mm tail length allows for secure thru-hole termination. With a compact size of 10.95mm in height and 8.26mm in width, this connector is ideal for space-restricted applications in various industries. Trust in the EBM24DSXN for robust and efficient board connectivity.

