EBM24DSXS

Heilind Number:SULEBM24DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSXS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSXS

Detailed Description

Introducing the EBM24DSXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with premium PBT and Phosphor Bronze materials, this female connector boasts a robust build quality. With a 5A amperage rating and a voltage tolerance of 950VAC, it ensures reliable power transmission. Featuring a side hole mount type and thru-hole termination method, installation is convenient and secure. The 24-position, single-row design with a pitch of 3.96mm guarantees efficient data transfer. Gold-plated Phosphor Bronze contacts and Matte Tin plating on the termination enhance conductivity and durability, even in harsh operating conditions ranging from -65 to 125°C. Its compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained PCB layouts. Trust the EBM24DSXS for superior performance in your electronic assemblies.