EBM24DTAD

Heilind Number:SULEBM24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DTAD

Detailed Description

Introducing the EBM24DTAD, a high-performance PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector ensures secure and reliable connectivity. Featuring a clearance hole mount type and through-hole termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation provide versatility in design. With 48 positions and a tail length of 2.54mm, it's ideal for high-density board-to-board connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. The matte tin termination plating ensures durability and longevity. Whether for aerospace, defense, or industrial applications, the EBM24DTAD is a reliable choice.