EBM24DTAI

Heilind Number:SULEBM24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTAI

Detailed Description

Introducing our SKU EBM24DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The female connector, with two rows of 48 positions each, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The Phosphor Bronze contacts with gold plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its right-angle orientation and low-profile design make it space-efficient while maintaining ease of use. The matte tin termination plating ensures solderability and durability. Trust in the EBM24DTAI for dependable and efficient board-to-board connections in your electronic systems.