EBM24DTAN

Heilind Number:SULEBM24DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTAN

Detailed Description

Introducing the EBM24DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The female connector with two rows and 48 positions offers ample connectivity options. Its right-angle orientation and no mounting requirement make installation easy. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The loop bellow contact type ensures secure connections. With an amperage rating of 3A, this connector is ideal for power and signal transmission. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether for aerospace, defense, or telecommunications, the EBM24DTAN is the perfect choice for your connectivity needs.