| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DTAS |
EBM24DTAS
| Heilind Number: | SULEBM24DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DTAS Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows, right-angle orientation, and a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156in) and 48 positions, it offers precise connectivity in compact spaces. The Thru Hole termination method and side hole mounting provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industrial applications. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. Upgrade your connectivity with the EBM24DTAS for optimal performance and durability.

