EBM24DTBN

Heilind Number:SULEBM24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTBN

Detailed Description

Introducing our EBM24DTBN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and efficient signal transmission. With a current rating of 3A and a voltage tolerance of 950VAC, it guarantees stable power delivery. The female connector with two rows and 48 positions offers versatile connectivity options. Utilizing a thru-hole termination method and gold-plated Phosphor Bronze contacts, it ensures secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust in the reliability of our EBM24DTBN connector for your critical electronic systems.