EBM24DTBS

Heilind Number:SULEBM24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTBS

Detailed Description

EBM24DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a high amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows for efficient connectivity, it is ideal for complex circuit setups. The termination method of Thru Hole with side hole mount type guarantees secure attachment. Crafted with durable materials like PBT and Phosphor Bronze, and gold-plated contacts, it offers excellent conductivity and longevity. The loop bellow contact type and right-angle orientation further enhance its versatility. With 48 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures corrosion resistance. Trusted for its quality and performance, the EBM24DTBS is a top choice for professionals in the industry.