EBM24DTBT

Heilind Number:SULEBM24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DTBT

Detailed Description

Introducing the EBM24DTBT Board To Board PCB Connector, a high-performance component designed to enhance connectivity in electronic systems. Crafted with precision, this connector features a durable construction, with PBT and Phosphor Bronze materials ensuring longevity and reliable performance. With a 3A amperage and 950VAC voltage rating, it guarantees optimal power transmission. The female gender, two rows, and threaded mount type facilitate secure and stable connections. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while the Loop Bellow contact type ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With 48 positions and a 3.96mm pitch, it enables seamless integration on PCBs. The right-angle orientation and .61-inch connector height provide flexibility in installation. Tailored for professional use, the EBM24DTBT is ideal for industrial applications where reliability is paramount.