EBM24DTKD-S288

Heilind Number:SULEBM24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DTKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM24DTKD-S288, offers reliable connectivity in electronic systems. Featuring a 3A amperage capacity, this female connector with two rows and a clearance hole mount type is suitable for various applications. The termination method using a card extender ensures secure attachment. Crafted with phosphor bronze contacts plated in gold, it guarantees efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is ideal for high-power setups. Its loop bellow contact type and straddle orientation provide flexibility in design. With 48 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring .61in in height and 9.4mm in width, it fits compactly onto PCBs. The termination plating of matte tin ensures durability. This connector, part of the Board To Board PCB Connectors category, is not designated for high-reliability usage. Its acronym, EBM24DTKDS288, signifies its unique identifier in electronic systems.