| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DTKN |
EBM24DTKN
| Heilind Number: | SULEBM24DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DTKN |
| ECAD Model: |
Specifications
Detailed Description
Offering reliable power connectivity for your electronic devices, the EBM24DTKN is a high-performance female connector featuring PBT and Phosphor Bronze construction. With a current rating of 3A and voltage capacity of 950 VAC, this connector ensures efficient power transmission. Its two rows of gold-plated Loop Bellow contacts guarantee secure mating, while the Thru Hole termination method facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding industrial applications. Boasting a compact design with dimensions of 9.4mm in width and .61in in height, it fits seamlessly into your circuit layout. The Matte Tin termination plating enhances durability, making the EBM24DTKN a dependable choice for Board To Board and Card Edge connections.

