EBM24DTKT

Heilind Number:SULEBM24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTKT

Detailed Description

The EBM24DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The loop bellow contact type and straight orientation make it easy to install and use. With 48 positions and a voltage rating of 950 VAC, it is perfect for high-power applications. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. The connector has a tail length of 4.83 mm and a connector height of 15.49 mm, making it compact yet efficient. With matte tin termination plating, it complies with industry standards for reliability. Ideal for aerospace, military, and industrial applications, the EBM24DTKT is a top choice for board-to-board connectivity.