EBM24DTMD

Heilind Number:SULEBM24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTMD

Detailed Description

Introducing our high-performance EBM24DTMD Board to Board PCB Connector, designed for reliable and efficient connectivity in demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. Its 48 positions, arranged in two rows, offer ample connectivity options. The 3A amperage and 950VAC voltage ratings make it suitable for various electronic systems. Featuring Thru Hole termination and gold-plated Phosphor Bronze contacts, it guarantees secure and low-resistance connections. The right-angle orientation and clearance hole mount type provide versatility in installation. With an operating temperature range of -65 to 125°C, it can withstand harsh environments. This connector, part of our extensive range of high-quality connectors, is ideal for applications where reliability is paramount.