EBM24DTMH

Heilind Number:SULEBM24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DTMH

Detailed Description

The EBM24DTMH is a high-performance PCB connector designed for reliable board-to-board and card edge connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers exceptional conductivity and longevity. With a dual-row, 48-position layout, it provides ample connectivity options. The termination method through a clearance hole ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it easy to integrate into various electronic devices. Trust in the EBM24DTMH for high-reliability connections in demanding environments.