EBM24DTMI

Heilind Number:SULEBM24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTMI

Detailed Description

EBM24DTMI offers a reliable solution for board-to-board connections, featuring high-quality construction with PBT and Phosphor Bronze materials. This female connector, with two rows and a threaded mount type, ensures secure and stable installations. The termination method through-hole, contact material of Phosphor Bronze with Gold plating, and loop bellow contact type guarantee excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets demanding electrical requirements. Its right-angle orientation, 48 positions, and tail length of 6.35mm allow for efficient and space-saving PCB connectivity. Operating in temperature ranges from -65 to 125°C, this connector is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for applications where space is limited. With matte tin termination plating, it ensures reliable performance over time. This connector, belonging to the hi-rel category, is designed for high-reliability applications, offering peace of mind in critical systems. Stay connected with confidence using the EBM24DTMI.