EBM24DTMS

Heilind Number:SULEBM24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTMS

Detailed Description

Introducing the EBM24DTMS, a robust and reliable board-to-board PCB connector designed for high-performance applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained environments. Featuring two rows and 48 positions, it offers ample connectivity options. The termination method of Thru Hole with side holes ensures secure and stable mounting. Constructed with durable PBT and Phosphor Bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and longevity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of operating conditions. The connector is meticulously engineered for quality and performance, making it a standout choice for demanding industrial and commercial applications.