EBM24MMAD

Heilind Number:SULEBM24MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMAD

Detailed Description

Introducing the EBM24MMAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 3A current rating and 950VAC voltage rating, it's suitable for a wide range of applications. The right-angle orientation and 2-row, 48-position configuration make it versatile for PCB assemblies. Its clearance hole mount type and through-hole termination method offer easy installation. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The Matte Tin termination plating enhances solderability. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBM24MMAD for high-reliability connections in your electronic designs.