EBM24MMAN

Heilind Number:SULEBM24MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM24MMAN

Detailed Description

The EBM24MMAN is a male board-to-board PCB connector designed for high-reliability applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures excellent conductivity and durability. With a pitch of 3.96mm and 48 positions, it allows for secure and efficient connections in electronic systems. The right angle orientation and no mounting requirement offer flexibility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for demanding environments. Its through-hole termination method and matte tin plating further enhance reliability. With a compact size of 9.4mm width and 13.72mm height, the EBM24MMAN is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications.