EBM24MMBD

Heilind Number:SULEBM24MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMBD

Detailed Description

Introducing the EBM24MMBD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding electronic applications. This male connector features two rows with a pitch of 3.96mm (.156 in), accommodating a total of 48 positions for versatile connectivity. With a rugged construction that includes PBT and Phosphor Bronze materials, it offers excellent durability and performance. The gold-plated contact material ensures optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 950 VAC and capable of handling an amperage of 3A, this connector is suitable for a wide range of power and signal transmission requirements. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces on PCBs. With a tail length of 4.57mm (.18 in) and a compact connector height and width of 13.72mm (.54 in) and 9.4mm (.37 in) respectively, it saves valuable board space without compromising on performance. The EBM24MMBD is the ideal choice for applications that require high reliability and robust connectivity, even in harsh environments.