EBM24MMBN

Heilind Number:SULEBM24MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMBN

Detailed Description

Introducing the EBM24MMBN, a high-quality board-to-board PCB connector designed for reliable electrical connections in various applications. Crafted with PBT and phosphor bronze materials, this connector ensures durability and efficient performance. Featuring an amperage of 3A and a voltage rating of 950VAC, it guarantees safe power transmission. With a male gender and two rows of 48 positions each, it offers ample connectivity options. The termination method of thru-hole soldering, with gold-plated phosphor bronze contacts, ensures excellent conductivity. Operating in a temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the EBM24MMBN for seamless board-to-board connections in your electronic projects.