EBM24MMDN

Heilind Number:SULEBM24MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMDN

Detailed Description

Introducing the EBM24MMDN, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. This male connector features two rows of 48 contacts each, with a pitch of 3.96mm (.156 in), ensuring secure connectivity. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. The connector operates at a maximum voltage of 950 VAC, making it suitable for various applications. Its right-angle orientation and thru-hole termination method offer easy installation on PCBs. With a tail length of 6.35 mm (.25 in) and a compact connector height and width of 13.72 mm (.54 in) and 9.4 mm (.37 in) respectively, it saves space on the board. Rated for an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh conditions. Trust the EBM24MMDN for seamless board-to-board connections in your electronic designs.