EBM24MMJD

Heilind Number:SULEBM24MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMJD

Detailed Description

The EBM24MMJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent electrical requirements. This male connector offers two rows with 48 positions, making it ideal for complex circuitry. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method of thru-hole ensures secure attachment. The 3.96mm pitch and right-angle orientation facilitate easy PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS standards. Perfect for applications where reliability is paramount, the EBM24MMJD is a top choice in the realm of high-quality connectors.