EBM24MMMD

Heilind Number:SULEBM24MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM24MMMD. This male connector features two rows with a clearance hole mount type, ideal for secure and efficient wire wrap termination. Crafted with high-quality phosphor bronze contacts plated in gold, it ensures reliable conductivity with an amperage of 3A and a voltage rating of 950VAC. With 48 positions and a pitch of 3.96mm (.156 in), it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. With a compact design, measuring at 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it's suitable for space-constrained applications. Trust in the EBM24MMMD for seamless board-to-board connections in your projects.