EBM24MMMN

Heilind Number:SULEBM24MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMMN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM24MMMN

Detailed Description

Introducing the EBM24MMMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a male gender and two rows, this connector features a wire wrap termination method, ensuring secure and reliable connections. Crafted from PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at 950 VAC and with an amperage of 3A, it meets stringent performance standards. The straight orientation, 48 positions, and a pitch of 3.96mm make it ideal for compact PCB layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating adds to its longevity. Perfect for hi-rel applications, this connector is a critical component for your electronic projects.