EBM24MMND

Heilind Number:SULEBM24MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM24MMND

Detailed Description

Introducing the PBT & Phosphor Bronze male board-to-board PCB connector with SKU EBM24MMND. Designed for high-performance applications, this connector features a robust construction with a pitch of 3.96mm (.156in) and can accommodate up to 48 positions across 2 rows. The termination method is through a clearance hole, making it easy to install using a card extender. Its contact material is phosphor bronze with gold plating, ensuring reliable conductivity and durability. With a maximum voltage rating of 950VAC, this connector is suitable for demanding environments. Operating smoothly in temperatures ranging from -65 to 125°C, it offers versatility and reliability. The connector's compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. With termination plating in matte tin, it meets industry standards for performance and quality. Ideal for various electronic devices, the EBM24MMND connector is a key component for seamless board-to-board connections.