EBM24MMNN

Heilind Number:SULEBM24MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM24MMNN

Detailed Description

Introducing the EBM24MMNN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With a male gender and two rows, this connector offers reliable signal transmission. Its termination method of Card Extender, with Phosphor Bronze contacts plated in Gold, ensures optimal conductivity. The 3.96mm pitch and 48 positions accommodate multiple connections with precision. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it guarantees durability in harsh environments. Featuring a compact design with a height of 13.72mm and width of 9.4mm, the EBM24MMNN is suitable for various applications. Meeting stringent quality standards, this connector is ideal for use in industries requiring reliable and efficient PCB connectivity.