EBM24MMRN

Heilind Number:SULEBM24MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM24MMRN

Detailed Description

Introducing the EBM24MMRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contact surfaces, this connector ensures reliable power and signal transmission even in harsh environments. With a dual-row layout and 48 positions, it offers ample connectivity options. The termination method of card extender and matte tin plating guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for industrial and commercial use. Its compact design, with a height of 13.72 mm and width of 9.4 mm, allows for easy integration into PCBs. Trust the EBM24MMRN for efficient and durable board-to-board connections in your electronic systems.