EBM24MMSD

Heilind Number:SULEBM24MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMSD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM24MMSD

Detailed Description

The EBM24MMSD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector is built to last. With a current rating of 3A and a voltage capacity of 950VAC, it ensures optimal performance in various applications. The gold-plated contacts guarantee excellent conductivity, while the termination method of thru-hole mounting offers easy installation. With 48 positions and 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for industrial and commercial electronics, the EBM24MMSD is a dependable solution for your connectivity needs.