EBM24MMST

Heilind Number:SULEBM24MMST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMST
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMST

Detailed Description

Introducing the EBM24MMST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. This male connector features two rows with a total of 48 positions, allowing for efficient connectivity. With a pitch of 3.96mm (.156 inches) and termination method through hole, it ensures secure and stable mounting on PCBs. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation, along with a tail length of 4.83mm (.19 inches), facilitates easy installation. Designed for durability, it has a wide operating temperature range of -65 to 125°C, making it ideal for harsh environments. The connector's compact dimensions, with a height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), ensure compatibility with various PCB layouts. With termination plating in matte tin, it meets industry standards for reliability. Perfect for use in aerospace, defense, and industrial electronics, the EBM24MMST is a dependable solution for your connectivity needs.