EBM24MMVD

Heilind Number:SULEBM24MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMVD

Detailed Description

The EBM24MMVD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The male connector with two rows and a clearance hole mount type offers easy installation. Its gold-plated phosphor bronze contacts guarantee excellent conductivity while the termination method of thru-hole soldering ensures secure attachment. With a pitch of 3.96mm and the ability to handle up to 950VAC at 3A, this connector is suitable for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in aerospace, military, and industrial settings. Measuring 13.72mm in height and 9.4mm in width, it's compact yet durable. The matte tin termination plating enhances corrosion resistance, making it a reliable choice for mission-critical systems. Whether for card edge connections or PCB assemblies, the EBM24MMVD connector delivers high reliability and performance, meeting the stringent requirements of modern electronic designs.