EBM24MMWN

Heilind Number:SULEBM24MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24MMWN

Detailed Description

The EBM24MMWN is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a compact form factor, this connector features two rows of male pins, each plated with gold for optimal conductivity. The contact material is made of durable phosphor bronze, ensuring longevity and stable performance. Operating at up to 950 VAC and 3 A, it is suitable for various power and data applications. The termination method is through-hole, with a tail length of 3.18mm, facilitating easy installation on printed circuit boards. Meeting industry standards, this connector has a pitch of 3.96mm and can accommodate 48 positions. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating further enhances its reliability. Ideal for high-reliability applications, the EBM24MMWN is a versatile and durable connectivity solution for demanding electronic systems.