EBM25DCAI

Heilind Number:SULEBM25DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCAI

Detailed Description

Introducing the EBM25DCAI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows of 50 positions each, with a pitch of 3.96mm (.156 inches), ensuring secure and efficient mating. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for various power and signal transmission applications. The termination method is through-hole, guaranteeing reliable solder connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. The right-angle orientation and threaded mount type provide flexibility in assembly. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. With matte tin termination plating and hairpin contacts, this connector ensures long-term performance. Ideal for hi-rel applications, the EBM25DCAI is a top choice for engineers seeking top-notch connectivity solutions.