EBM25DCAN

Heilind Number:SULEBM25DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCAN

Detailed Description

The EBM25DCAN connector features a female gender with two rows of contacts, suitable for high-reliability board-to-board or card edge connections. Constructed with durable PBT housing and precision-made phosphor bronze contacts plated in gold, it ensures reliable signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers excellent performance in power and data applications. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. Operating within a wide temperature range of -65 to 125°C, this connector is designed for versatility. Its through-hole termination method and matte tin plating make it suitable for PCB assembly. With a compact size of 9.4mm (.37 in) width and a low profile of 15.49mm (.61 in) height, it is ideal for space-constrained designs. Boasting a 50-position layout and a tail length of 2.54mm (.1 in), the EBM25DCAN is a reliable connectivity solution for various industrial and electronic applications.