EBM25DCAS

Heilind Number:SULEBM25DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCAS

Detailed Description

Introducing the EBM25DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 50 positions, ensuring secure and reliable connections. With a pitch of 3.96mm, it offers precise alignment on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for space-constrained layouts. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures easy and secure soldering. With a voltage rating of 950VAC and an amperage of 3A, it meets high-power requirements. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it's perfect for compact electronic designs. Trust the EBM25DCAS for seamless and durable board-to-board connections in your next project.