EBM25DCAT

Heilind Number:SULEBM25DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCAT

Detailed Description

Introducing the EBM25DCAT, a high-performance board-to-board PCB connector specially designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent industry standards for safety and performance. The female connector has two rows and a threaded mount type, making it easy to install securely. Its through-hole termination method, gold contact plating, and hairpin contact type guarantee low contact resistance and long-term durability. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCB layout. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures excellent solderability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the EBM25DCAT delivers unmatched performance and reliability. Upgrade your connectivity solutions with this essential component.