| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCBD |
EBM25DCBD
| Heilind Number: | SULEBM25DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBM25DCBD board-to-board PCB connector, featuring a high-performance design that ensures reliable power and signal transmission in demanding applications. With a compact form factor and right-angle orientation, this connector is perfect for space-constrained setups. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Meeting stringent quality standards, it offers a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C. The two rows, each with 50 positions, provide ample connectivity options. With a termination method of thru-hole and clearance hole mounting, installation is a breeze. Trust in the superior performance of our EBM25DCBD connector for all your connectivity needs.

