| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCBH |
EBM25DCBH
| Heilind Number: | SULEBM25DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCBH PCB connector, a high-performance component designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power delivery. The right-angle orientation and two-row design with 50 positions make it ideal for space-efficient PCB layouts. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EBM25DCBH for secure and efficient board-to-board or card edge connections in your electronic systems.

