EBM25DCBI

Heilind Number:SULEBM25DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCBI

Detailed Description

Introducing the PBT & Phosphor Bronze female connector with a 3A current rating, perfect for high-performance applications. Featuring two rows of contacts with a threaded mount type for secure installation, this connector ensures reliable connectivity. The contact material is phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation make it versatile for various PCB layouts. With 50 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability in harsh environments. This connector, part of the EBM25DCBI series, is ideal for board-to-board and card edge connections in demanding applications.