| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCBN |
EBM25DCBN
| Heilind Number: | SULEBM25DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCBN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With two rows and 50 positions, this connector offers seamless connectivity in a compact package. Featuring durable PBT and phosphor bronze construction, it ensures long-lasting performance in harsh environments. The gold-plated contacts guarantee optimal conductivity, while the hairpin design provides secure mating. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets the demands of various applications. Its right-angle orientation and no mounting requirement make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and challenging environments. Trust the EBM25DCBN for dependable connections in your PCB designs.

