| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCBS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBM25DCBS |
EBM25DCBS
| Heilind Number: | SULEBM25DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The two-row design and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, the EBM25DCBS is suitable for a wide range of industries, from aerospace to telecommunications. Upgrade your connectivity solutions with this innovative connector.

