EBM25DCCD

Heilind Number:SULEBM25DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCCD

Detailed Description

Introducing the EBM25DCCD, a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 50 female contacts with gold-plated phosphor bronze hairpins, it guarantees optimal signal transmission. The clearance hole mount type and right-angle orientation offer flexibility in installation, while the 3A amperage capacity meets power requirements. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the EBM25DCCD is suitable for space-constrained layouts. Trust in its matte tin termination plating for secure and durable connections. Perfect for aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.