EBM25DCCH

Heilind Number:SULEBM25DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCCH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCCH

Detailed Description

The EBM25DCCH is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a 3A current rating and 950VAC voltage rating, it is suitable for a wide range of applications. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. This connector has 2 rows and 50 positions, with a pitch of 3.96mm (.156in), allowing for efficient PCB layout. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. The Matte Tin termination plating ensures solderability and durability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the EBM25DCCH guarantees high reliability and performance.