EBM25DCCI

Heilind Number:SULEBM25DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCCI

Detailed Description

Introducing the EBM25DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The dual-row design with 50 positions and a pitch of 3.96mm allows for efficient data transfer. The threaded mount type and thru-hole termination method offer secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its compact size, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBM25DCCI for rugged performance in critical electronic connections.