EBM25DCCT

Heilind Number:SULEBM25DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCCT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCCT

Detailed Description

Introducing the EBM25DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure on the PCB. With two rows of 50 positions each, it offers ample connectivity options. The gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and automotive applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBM25DCCT for your critical PCB interconnection needs.